
BAS21E6359HTMA1 | |
|---|---|
DigiKey Part Number | BAS21E6359HTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21E6359HTMA1 |
Description | DIODE STD 200V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS21LT1G | onsemi | 0 | SBAS21LT1GOSCT-ND | 0,13000 € | Direct |
| BAS21 | Diotec Semiconductor | 7.490 | 4878-BAS21CT-ND | 0,13000 € | Similar |
| BAS21LT3G | onsemi | 12.883 | BAS21LT3GOSCT-ND | 0,12000 € | Similar |



