TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21,235

DigiKey Part Number
1727-2080-2-ND - Tape & Reel (TR)
1727-2080-1-ND - Cut Tape (CT)
1727-2080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21,235
Description
DIODE STD 200V 200MA TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BAS21,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14.771.730 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
500,05220 €2,61 €
1000,04510 €4,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01885 €188,50 €
20.0000,01687 €337,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €

Other Suppliers on DigiKey

14.771.730In Stock
Ships from Rochester Electronics, LLC