SA28CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.864
Unit Price: 0,71000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.583
Unit Price: 0,92000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30842 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98968 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,85752 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.842
Unit Price: 0,53000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16116 €
Datasheet
45.4V Clamp 11A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA28CA

DigiKey Part Number
SA28CAFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA28CA
Description
TVS DIODE 28VWM 45.4VC DO15
Customer Reference
Detailed Description
45.4V Clamp 11A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes