Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP28CA-G | |
|---|---|
DigiKey Part Number | 5KP28CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP28CA-G |
Description | TVS DIODE 28VWM 45.4VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110.13A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP28CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 110.13A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5KP28CA-G | Comchip Technology | 0 | A5KP28CA-G-ND | 1,15728 € | Direct |
| 15KPA28CA-HR | Littelfuse Inc. | 0 | 15KPA28CA-HR-ND | 18,90913 € | Similar |
| 15KPA28CA-HRA | Littelfuse Inc. | 0 | 15KPA28CA-HRA-ND | 18,18191 € | Similar |
| 30KPA28CA-HR | Littelfuse Inc. | 0 | 30KPA28CA-HR-ND | 26,18186 € | Similar |
| 30KPA28CA-HRA | Littelfuse Inc. | 0 | 30KPA28CA-HRA-ND | 24,72731 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09208 € | 273,02 € |
| 500 | 1,05546 € | 527,73 € |
| Unit Price without VAT: | 1,09208 € |
|---|---|
| Unit Price with VAT: | 1,29958 € |




