RURG3020CC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 63
Unit Price: 4,26000 €
Datasheet

Similar


IXYS
In Stock: 1.672
Unit Price: 6,57000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,60000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,05440 €
Datasheet

Similar


IXYS
In Stock: 45
Unit Price: 6,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 250
Unit Price: 4,79000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 771
Unit Price: 2,75000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RURG3020CC

DigiKey Part Number
RURG3020CC-ND
Manufacturer
Manufacturer Product Number
RURG3020CC
Description
DIODE ARR AVAL 200V 30A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
RURG3020CC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
250 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable