DPG60C200HB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 63
Unit Price: 4,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,59133 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,56089 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.317
Unit Price: 2,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 250
Unit Price: 3,56000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG60C200HB

DigiKey Part Number
DPG60C200HB-ND
Manufacturer
Manufacturer Product Number
DPG60C200HB
Description
DIODE ARRAY GP 200V 30A TO-247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.34 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,05440 €916,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,05440 €
Unit Price with VAT:3,63474 €