
APT30D20BCTG | |
|---|---|
DigiKey Part Number | APT30D20BCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT30D20BCTG |
Description | DIODE ARRAY GP 200V 30A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 24 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEK60-02AR | IXYS | 20 | DSEK60-02AR-ND | 10,12000 € | Similar |
| STTH3002CW | STMicroelectronics | 1.935 | 497-3552-5-ND | 3,03000 € | Similar |
| STTH6002CW | STMicroelectronics | 190 | 497-3553-5-ND | 4,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 100 | 3,39960 € | 339,96 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


