Direct
Direct
Direct
Similar
Similar



PN2907ARLRAG | |
|---|---|
DigiKey Part Number | PN2907ARLRAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN2907ARLRAG |
Description | TRANS PNP 60V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | PN2907ARLRAG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2907ACTA | onsemi | 6.695 | KSP2907ACTACT-ND | 0,28000 € | Direct |
| KSP2907ATA | onsemi | 1.759 | KSP2907ATACT-ND | 0,26000 € | Direct |
| KSP2907ATF | onsemi | 18.498 | KSP2907ATFCT-ND | 0,31000 € | Direct |
| PN2907ATA | onsemi | 4.771 | PN2907ATACT-ND | 0,26000 € | Similar |
| PN2907ATAR | onsemi | 19.668 | PN2907ATARCT-ND | 0,26000 € | Similar |


