PN2907A_D81Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23.351
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 6.695
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 1.854
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 4.979
Unit Price: 0,26000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN2907A_D81Z

DigiKey Part Number
PN2907A_D81Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN2907A_D81Z
Description
TRANS PNP 60V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN2907ATARonsemi23.351PN2907ATARCT-ND0,26000 €Direct
KSP2907ACTAonsemi6.695KSP2907ACTACT-ND0,28000 €Similar
KSP2907ATAonsemi1.854KSP2907ATACT-ND0,26000 €Similar
PN2907ATAonsemi4.979PN2907ATACT-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable