P6SMB11AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.196
Unit Price: 0,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.344
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.297
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.166
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.226
Unit Price: 0,28000 €
Datasheet
15.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB11AT3

DigiKey Part Number
P6SMB11AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB11AT3
Description
TVS DIODE 9.4VWM 15.6VC SMB
Customer Reference
Detailed Description
15.6V Clamp 38A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB11AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1550pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes