
SMBJ9.0A | |
|---|---|
DigiKey Part Number | SMBJ9.0ALFTR-ND - Tape & Reel (TR) SMBJ9.0ALFCT-ND - Cut Tape (CT) SMBJ9.0ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ9.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,10833 € | 108,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07620 € | 228,60 € |
| 6.000 | 0,06910 € | 414,60 € |
| 9.000 | 0,06548 € | 589,32 € |
| 15.000 | 0,06141 € | 921,15 € |
| 21.000 | 0,05901 € | 1.239,21 € |
| 30.000 | 0,05666 € | 1.699,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



