
SM6T12A | |
|---|---|
DigiKey Part Number | 497-12775-2-ND - Tape & Reel (TR) 497-12775-1-ND - Cut Tape (CT) 497-12775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12A |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T12A Models |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30750 € | 30,75 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,21191 € | 211,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18666 € | 466,65 € |
| 5.000 | 0,17105 € | 855,25 € |
| 7.500 | 0,16309 € | 1.223,18 € |
| 12.500 | 0,15415 € | 1.926,88 € |
| 17.500 | 0,14886 € | 2.605,05 € |
| 25.000 | 0,14371 € | 3.592,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

