NVTFS5811NLWFTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.664
Unit Price: 1,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.684
Unit Price: 1,69000 €
Datasheet
N-Channel 40 V 16A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS5811NLWFTAG

DigiKey Part Number
NVTFS5811NLWFTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVTFS5811NLWFTAG
Description
MOSFET N-CH 40V 16A 8WDFN
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS5811NLWFTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 21W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.946 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.946In Stock
Ships from Flip Electronics