RQ3E120ATTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQ3E120ATTB
8 HSMT

RQ3G150GNTB

DigiKey Part Number
RQ3G150GNTBTR-ND - Tape & Reel (TR)
RQ3G150GNTBCT-ND - Cut Tape (CT)
RQ3G150GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3G150GNTB
Description
MOSFET N-CHANNEL 40V 39A 8HSMT
Customer Reference
Detailed Description
N-Channel 40 V 39A (Tc) 20W (Tc) Surface Mount 8-HSMT (3.2x3)
cms-datasheet
 cms-datasheet
EDA/CAD Models
RQ3G150GNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.704
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
11,30000 €1,30 €
100,81900 €8,19 €
1000,63790 €63,79 €
5000,53260 €266,30 €
1.0000,48954 €489,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.0000,42994 €1.289,82 €
6.0000,40104 €2.406,24 €
9.0000,39995 €3.599,55 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €