N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RH6G040BGTB1

DigiKey Part Number
846-RH6G040BGTB1TR-ND - Tape & Reel (TR)
846-RH6G040BGTB1CT-ND - Cut Tape (CT)
846-RH6G040BGTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH6G040BGTB1
Description
NCH 40V 95A, HSMT8, POWER MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 40A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1580 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
59W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,47500 €14,75 €
1001,00910 €100,91 €
5000,80978 €404,89 €
1.0000,75030 €750,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66442 €1.993,26 €
6.0000,62352 €3.741,12 €
9.0000,61299 €5.516,91 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €