NVR5124PLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1.719
Unit Price: 0,36000 €
Datasheet
P-Channel 60 V 1.1A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVR5124PLT1G

DigiKey Part Number
NVR5124PLT1GOSTR-ND - Tape & Reel (TR)
NVR5124PLT1GOSCT-ND - Cut Tape (CT)
NVR5124PLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVR5124PLT1G
Description
MOSFET P-CH 60V 1.1A SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.1A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NVR5124PLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
470mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3 (TO-236)
Rds On (Max) @ Id, Vgs
230mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3461_R1_00001Panjit International Inc.1.7193757-PJA3461_R1_00001CT-ND0,36000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26460 €26,46 €
5000,20130 €100,65 €
1.0000,18088 €180,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14478 €434,34 €
6.0000,13256 €795,36 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €