
SBRT3U60SAF-13 | |
|---|---|
DigiKey Part Number | SBRT3U60SAF-13DITR-ND - Tape & Reel (TR) SBRT3U60SAF-13DICT-ND - Cut Tape (CT) SBRT3U60SAF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3U60SAF-13 |
Description | DIODE SBR 60V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,18698 € | 93,49 € |
| 1.000 | 0,12570 € | 125,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10555 € | 1.055,50 € |
| 20.000 | 0,09976 € | 1.995,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |





