


PH9407.204NLT | |
|---|---|
DigiKey Part Number | 553-PH9407.204NLTTR-ND - Tape & Reel (TR) 553-PH9407.204NLTCT-ND - Cut Tape (CT) 553-PH9407.204NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9407.204NLT |
Description | CMC 17A 2LN 1.08 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.08 kOhms @ 1.79 MHz 17A DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9407.204NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.08 kOhms @ 1.79 MHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,93720 € | 73,43 € |
| 50 | 2,76940 € | 138,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,61140 € | 261,14 € |
| 200 | 2,46245 € | 492,49 € |
| 300 | 2,37943 € | 713,83 € |
| 500 | 2,27888 € | 1.139,44 € |
| 700 | 2,21507 € | 1.550,55 € |
| 1.000 | 2,14942 € | 2.149,42 € |
| 2.500 | 2,14075 € | 5.351,88 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

