Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NVMFS5C426NET1G-YE | |
|---|---|
DigiKey Part Number | 488-NVMFS5C426NET1G-YETR-ND - Tape & Reel (TR) 488-NVMFS5C426NET1G-YECT-ND - Cut Tape (CT) 488-NVMFS5C426NET1G-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C426NET1G-YE |
Description | T6-D3F 40V NFET |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C426NT1G | onsemi | 2.209 | NTMFS5C426NT1GOSCT-ND | 1,79000 € | Parametric Equivalent |
| NTMFS5C426NT3G | onsemi | 15 | 488-NTMFS5C426NT3GCT-ND | 4,64000 € | Parametric Equivalent |
| NVMFS5C426NAFT1G | onsemi | 1.394 | NVMFS5C426NAFT1GOSCT-ND | 4,02000 € | Parametric Equivalent |
| NVMFS5C426NAFT1G-YE | onsemi | 0 | 488-NVMFS5C426NAFT1G-YE-ND | 0,00000 € | Parametric Equivalent |
| NVMFS5C426NAFT3G | onsemi | 0 | NVMFS5C426NAFT3G-ND | 1,42750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,95200 € | 19,52 € |
| 100 | 1,36150 € | 136,15 € |
| 500 | 1,18126 € | 590,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98652 € | 1.479,78 € |
| 3.000 | 0,96507 € | 2.895,21 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |




