
NTMFS5C426NT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C426NT3GTR-ND - Tape & Reel (TR) 488-NTMFS5C426NT3GCT-ND - Cut Tape (CT) 488-NTMFS5C426NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C426NT3G |
Description | MOSFET N-CH 40V 41A/235A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 128W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFS5C426NT1G | onsemi | 2.209 | NTMFS5C426NT1GOSCT-ND | 1,78000 € | Parametric Equivalent |
| NVMFS5C426NAFT1G | onsemi | 3.194 | NVMFS5C426NAFT1GOSCT-ND | 3,99000 € | Parametric Equivalent |
| NVMFS5C426NAFT1G-YE | onsemi | 0 | 488-NVMFS5C426NAFT1G-YE-ND | 0,00000 € | Parametric Equivalent |
| NVMFS5C426NET1G | onsemi | 1.450 | 488-NVMFS5C426NET1G-ND | 1,68000 € | Parametric Equivalent |
| NVMFS5C426NET1G-YE | onsemi | 0 | 488-NVMFS5C426NET1G-YECT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,80604 € | 9.030,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,07400 € | 30,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,16900 € | 31,69 € |
| 100 | 2,27370 € | 227,37 € |
| 500 | 1,89188 € | 945,94 € |
| 1.000 | 1,80604 € | 1.806,04 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

