
NVMFS5C426NET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C426NET1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5C426NET1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08300 € | 10,83 € |
| 100 | 0,73090 € | 73,09 € |
| 500 | 0,58020 € | 290,10 € |
| 1.000 | 0,53175 € | 531,75 € |
| 2.000 | 0,49099 € | 981,98 € |
| 5.000 | 0,44690 € | 2.234,50 € |
| 10.000 | 0,44399 € | 4.439,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

