
NVMFS4C305NT1G-YE | |
|---|---|
DigiKey Part Number | 488-NVMFS4C305NT1G-YETR-ND - Tape & Reel (TR) 488-NVMFS4C305NT1G-YECT-ND - Cut Tape (CT) 488-NVMFS4C305NT1G-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C305NT1G-YE |
Description | NFET SO8FL 30V 116A 3.4MO |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1972 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.61W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS4C305NET1G | onsemi | 1.479 | 488-NVMFS4C305NET1GCT-ND | 1,22000 € | Parametric Equivalent |
| NVMFS4C305NET1G-YE | onsemi | 1.466 | 488-NVMFS4C305NET1G-YE-ND | 1,14000 € | Parametric Equivalent |
| NVMFS4C305NT1G | onsemi | 1.500 | 488-NVMFS4C305NT1GCT-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83200 € | 8,32 € |
| 100 | 0,55250 € | 55,25 € |
| 500 | 0,43258 € | 216,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34983 € | 524,75 € |
| 3.000 | 0,32240 € | 967,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

