N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS4C305NT1G

DigiKey Part Number
488-NVMFS4C305NT1GTR-ND - Tape & Reel (TR)
488-NVMFS4C305NT1GCT-ND - Cut Tape (CT)
488-NVMFS4C305NT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS4C305NT1G
Description
NFET SO8FL 30V 116A 3.4MO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1972 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.61W (Ta), 79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
2.8mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83200 €8,32 €
1000,55250 €55,25 €
5000,43258 €216,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,34983 €524,75 €
3.0000,32240 €967,20 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €