
NVMFS4C305NET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C305NET1GTR-ND - Tape & Reel (TR) 488-NVMFS4C305NET1GCT-ND - Cut Tape (CT) 488-NVMFS4C305NET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C305NET1G |
Description | NFET SO8FL 30V 116A 3.4MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 27.2A (Ta), 127A (Tc) 3.61W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1972 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.61W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,50620 € | 50,62 € |
| 500 | 0,39496 € | 197,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31857 € | 477,86 € |
| 3.000 | 0,29312 € | 879,36 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

