


NVJD5121NT1G-M06 | |
|---|---|
DigiKey Part Number | 488-NVJD5121NT1G-M06TR-ND - Tape & Reel (TR) 488-NVJD5121NT1G-M06CT-ND - Cut Tape (CT) 488-NVJD5121NT1G-M06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJD5121NT1G-M06 |
Description | MOSFET 2N-CH 60V 0.295A SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 295mA (Ta) 250mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26pF @ 20V |
Part Status Active | Power - Max 250mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 295mA (Ta) | Supplier Device Package SC-88/SC70-6/SOT-363 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM2N7002KDCU6 RFG | Taiwan Semiconductor Corporation | 436 | 1801-TQM2N7002KDCU6RFGCT-ND | 0,31000 € | Similar |
| TSM2N7002AKDCU6 RFG | Taiwan Semiconductor Corporation | 8.693 | 1801-TSM2N7002AKDCU6RFGCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14420 € | 14,42 € |
| 500 | 0,10750 € | 53,75 € |
| 1.000 | 0,09561 € | 95,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07521 € | 225,63 € |
| 6.000 | 0,06808 € | 408,48 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

