
TQM2N7002KDCU6 RFG | |
|---|---|
DigiKey Part Number | 1801-TQM2N7002KDCU6RFGTR-ND - Tape & Reel (TR) 1801-TQM2N7002KDCU6RFGCT-ND - Cut Tape (CT) 1801-TQM2N7002KDCU6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM2N7002KDCU6 RFG |
Description | MOSFET 2N-CH 60V 0.33A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 330mA (Ta) 337mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TQM2N7002KDCU6 RFG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 10V |
Manufacturer Taiwan Semiconductor Corporation | Input Capacitance (Ciss) (Max) @ Vds 27.5pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 337mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 330mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 330mA, 10V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12120 € | 12,12 € |
| 500 | 0,08986 € | 44,93 € |
| 1.000 | 0,07968 € | 79,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06673 € | 200,19 € |
| 6.000 | 0,06020 € | 361,20 € |
| 9.000 | 0,05687 € | 511,83 € |
| 15.000 | 0,05312 € | 796,80 € |
| 21.000 | 0,05090 € | 1.068,90 € |
| 30.000 | 0,04874 € | 1.462,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |










