Mosfet Array 60V 320mA (Ta) 320mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQM138KDCU6 RFG

DigiKey Part Number
1801-TQM138KDCU6RFGTR-ND - Tape & Reel (TR)
1801-TQM138KDCU6RFGCT-ND - Cut Tape (CT)
1801-TQM138KDCU6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM138KDCU6 RFG
Description
MOSFET 2N-CH 60V 0.32A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 320mA (Ta) 320mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
TQM138KDCU6 RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.8nC @ 10V
Manufacturer
Taiwan Semiconductor Corporation
Input Capacitance (Ciss) (Max) @ Vds
28pF @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
320mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Package / Case
6-TSSOP, SC-88, SOT-363
Rds On (Max) @ Id, Vgs
1.6Ohm @ 320mA, 10V
Supplier Device Package
SOT-363
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19400 €1,94 €
1000,12120 €12,12 €
5000,08986 €44,93 €
1.0000,07968 €79,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06673 €200,19 €
6.0000,06020 €361,20 €
9.0000,05687 €511,83 €
15.0000,05312 €796,80 €
21.0000,05090 €1.068,90 €
30.0000,04874 €1.462,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €