
TSM2N7002AKDCU6 RFG | |
|---|---|
DigiKey Part Number | 1801-TSM2N7002AKDCU6RFGTR-ND - Tape & Reel (TR) 1801-TSM2N7002AKDCU6RFGCT-ND - Cut Tape (CT) 1801-TSM2N7002AKDCU6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2N7002AKDCU6 RFG |
Description | MOSFET 2N-CH 60V 0.22A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 220mA (Ta) 240mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2N7002AKDCU6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.91nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 30V | |
Power - Max | 240mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,08720 € | 43,60 € |
| 1.000 | 0,07737 € | 77,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06485 € | 194,55 € |
| 6.000 | 0,05854 € | 351,24 € |
| 9.000 | 0,05532 € | 497,88 € |
| 15.000 | 0,05170 € | 775,50 € |
| 21.000 | 0,04955 € | 1.040,55 € |
| 30.000 | 0,04747 € | 1.424,10 € |
| 75.000 | 0,04289 € | 3.216,75 € |
| 150.000 | 0,04045 € | 6.067,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

