NVD5484NLT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.408
Unit Price: 2,32000 $
Datasheet

Similar


Infineon Technologies
In Stock: 2.010
Unit Price: 0,68000 $
Datasheet

Similar


Infineon Technologies
In Stock: 16.056
Unit Price: 2,60000 $
Datasheet

Similar


STMicroelectronics
In Stock: 47.655
Unit Price: 2,18000 $
Datasheet
N-Channel 60 V 10.7A (Ta), 54A (Tc) 3.9W (Ta), 100W (Tc) Surface Mount DPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 10.7A (Ta), 54A (Tc) 3.9W (Ta), 100W (Tc) Surface Mount DPAK-3
TO-252-3

NVD5484NLT4G

DigiKey Part Number
NVD5484NLT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVD5484NLT4G
Description
MOSFET N-CH 60V 10.7A/54A DPAK-3
Customer Reference
Detailed Description
N-Channel 60 V 10.7A (Ta), 54A (Tc) 3.9W (Ta), 100W (Tc) Surface Mount DPAK-3
Datasheet
 Datasheet
EDA/CAD Models
NVD5484NLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.091 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.091In Stock
Ships from Rochester Electronics, LLC