



FDD5353 | |
|---|---|
DigiKey Part Number | FDD5353TR-ND - Tape & Reel (TR) FDD5353CT-ND - Cut Tape (CT) FDD5353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD5353 |
Description | MOSFET N-CH 60V 11.5A/50A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.5A (Ta), 50A (Tc) 3.1W (Ta), 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3215 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 10.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26200 € | 12,62 € |
| 100 | 0,85610 € | 85,61 € |
| 500 | 0,68234 € | 341,17 € |
| 1.000 | 0,62646 € | 626,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52899 € | 1.322,47 € |
| 5.000 | 0,49868 € | 2.493,40 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


