NVC3S5A51PLZT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 435
Unit Price: 0,59000 €
Datasheet
P-Channel 60 V 1.8A (Ta) 1.2W (Ta) Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVC3S5A51PLZT1G

DigiKey Part Number
NVC3S5A51PLZT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVC3S5A51PLZT1G
Description
MOSFET P-CH 60V 1.8A 3CPH
Customer Reference
Detailed Description
P-Channel 60 V 1.8A (Ta) 1.2W (Ta) Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
NVC3S5A51PLZT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
262 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
3-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes