
TSM2309CX RFG | |
|---|---|
DigiKey Part Number | TSM2309CXRFGTR-ND - Tape & Reel (TR) TSM2309CXRFGCT-ND - Cut Tape (CT) TSM2309CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2309CX RFG |
Description | MOSFET P-CHANNEL 60V 3.1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.1A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2309CX RFG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 425 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23260 € | 23,26 € |
| 500 | 0,17616 € | 88,08 € |
| 1.000 | 0,15793 € | 157,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13475 € | 404,25 € |
| 6.000 | 0,12307 € | 738,42 € |
| 9.000 | 0,11712 € | 1.054,08 € |
| 15.000 | 0,11042 € | 1.656,30 € |
| 21.000 | 0,10646 € | 2.235,66 € |
| 30.000 | 0,10261 € | 3.078,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |











