
NV24C04MUW3VLTBG | |
|---|---|
DigiKey Part Number | 488-NV24C04MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C04MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C04MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C04MUW3VLTBG |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,34740 € | 34,74 € |
| 250 | 0,33724 € | 84,31 € |
| 500 | 0,32956 € | 164,78 € |
| 1.000 | 0,32184 € | 321,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26926 € | 807,78 € |
| 6.000 | 0,26264 € | 1.575,84 € |
| 9.000 | 0,25880 € | 2.329,20 € |
| 15.000 | 0,25400 € | 3.810,00 € |
| 21.000 | 0,25087 € | 5.268,27 € |
| 30.000 | 0,24758 € | 7.427,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











