
925-197J-51PT | |
|---|---|
DigiKey Part Number | 115-925-197J-51PTTR-ND - Tape & Reel (TR) 115-925-197J-51PTCT-ND - Cut Tape (CT) 115-925-197J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 925-197J-51PT |
Description | SMPM SURFACE MOUNT PCB JACK, MAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 925-197J-51PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,76100 € | 47,61 € |
| 25 | 4,46240 € | 111,56 € |
| 50 | 4,33500 € | 216,75 € |
| 100 | 4,18890 € | 418,89 € |
| 250 | 3,80312 € | 950,78 € |
| 500 | 3,62544 € | 1.812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,27579 € | 3.275,79 € |
| 2.000 | 3,11961 € | 6.239,22 € |
| 3.000 | 3,10458 € | 9.313,74 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |











