
NTTFS5D9N08HTWG | |
|---|---|
DigiKey Part Number | 488-NTTFS5D9N08HTWGTR-ND - Tape & Reel (TR) 488-NTTFS5D9N08HTWGCT-ND - Cut Tape (CT) 488-NTTFS5D9N08HTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5D9N08HTWG |
Description | MOSFET N-CH 80V 13A/84A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 84A (Tc) 2.7W (Ta), 100W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2040 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.7W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 23A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,66800 € | 16,68 € |
| 100 | 1,14940 € | 114,94 € |
| 500 | 0,92734 € | 463,67 € |
| 1.000 | 0,88254 € | 882,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72103 € | 2.163,09 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |










