
5055680881 | |
|---|---|
DigiKey Part Number | 900-5055680881TR-ND - Tape & Reel (TR) 900-5055680881CT-ND - Cut Tape (CT) 900-5055680881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680881 |
Description | CONN HEADER SMD 8POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680881 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93600 € | 9,36 € |
| 100 | 0,79530 € | 79,53 € |
| 500 | 0,70988 € | 354,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,74438 € | 893,26 € |
| 2.400 | 0,70886 € | 1.701,26 € |
| 3.600 | 0,68888 € | 2.479,97 € |
| 6.000 | 0,66452 € | 3.987,12 € |
| 8.400 | 0,64894 € | 5.451,10 € |
| 12.000 | 0,63283 € | 7.593,96 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |










