
HN4A51JTE85LF | |
|---|---|
DigiKey Part Number | HN4A51JTE85LFTR-ND - Tape & Reel (TR) HN4A51JTE85LFCT-ND - Cut Tape (CT) HN4A51JTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN4A51JTE85LF |
Description | TRANS 2PNP DUAL 120V 100MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 120V 100mA 100MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| 1.000 | 0,13326 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10995 € | 329,85 € |
| 6.000 | 0,10022 € | 601,32 € |
| 9.000 | 0,09526 € | 857,34 € |
| 15.000 | 0,08968 € | 1.345,20 € |
| 21.000 | 0,08638 € | 1.813,98 € |
| 30.000 | 0,08317 € | 2.495,10 € |
| 75.000 | 0,08097 € | 6.072,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |










