NTTFS4821NTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7.864
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.765
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.976
Unit Price: 1,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.122
Unit Price: 0,76000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.366
Unit Price: 0,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.866
Unit Price: 1,28000 €
Datasheet
N-Channel 30 V 7.5A (Ta), 57A (Tc) 660mW (Ta), 38.5W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS4821NTWG

DigiKey Part Number
NTTFS4821NTWG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTTFS4821NTWG
Description
MOSFET N-CH 30V 7.5A/57A 8WDFN
Customer Reference
Detailed Description
N-Channel 30 V 7.5A (Ta), 57A (Tc) 660mW (Ta), 38.5W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 11.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1755 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta), 38.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types