Direct
Direct
Upgrade
Similar
Similar

NTST40100CTG | |
|---|---|
DigiKey Part Number | NTST40100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTST40100CTG |
Description | DIODE ARR SCHOTT 100V 20A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTST40100CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 12 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST40100C | Littelfuse Inc. | 0 | F7433-ND | 1,93788 € | Direct |
| MBR40100CT | SMC Diode Solutions | 878 | 1655-1068-ND | 2,03000 € | Direct |
| MBRB40100CT | SMC Diode Solutions | 3 | 1655-MBRB40100CT-ND | 2,01000 € | Direct |
| MBR20100CT | SMC Diode Solutions | 6.333 | 1655-1036-ND | 1,25000 € | Upgrade |
| ST40100C | SMC Diode Solutions | 648 | 1655-ST40100C-ND | 1,85000 € | Upgrade |






