
STB30150C | |
|---|---|
DigiKey Part Number | 1655-STB30150CTR-ND - Tape & Reel (TR) 1655-STB30150CCT-ND - Cut Tape (CT) 1655-STB30150CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30150C |
Description | DIODE ARRAY SCHOTTKY 150V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.36 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,19800 € | 11,98 € |
| 100 | 0,81000 € | 81,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56634 € | 453,07 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

