
43CTQ100S | |
|---|---|
DigiKey Part Number | 1655-43CTQ100STR-ND - Tape & Reel (TR) 1655-43CTQ100SCT-ND - Cut Tape (CT) 1655-43CTQ100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43CTQ100S |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75400 € | 7,54 € |
| 100 | 0,49800 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33660 € | 269,28 € |
| 1.600 | 0,30747 € | 491,95 € |
| 2.400 | 0,30457 € | 730,97 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

