Similar
Similar
Similar
Similar
Similar
Similar



NTMFS4833NST3G | |
|---|---|
DigiKey Part Number | NTMFS4833NST3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFS4833NST3G |
Description | MOSFET N-CH 30V 16A/156A SO-8FL |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 156A (Tc) 900mW (Ta), 86.2W (Tc) Surface Mount SO-8FL |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4833NST3G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 11.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5250 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 900mW (Ta), 86.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SO-8FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC025N03LSGATMA1 | Infineon Technologies | 2.015 | BSC025N03LSGATMA1CT-ND | 1,64000 € | Similar |
| BSZ0901NSATMA1 | Infineon Technologies | 1.012 | BSZ0901NSATMA1CT-ND | 1,48000 € | Similar |
| BSZ0902NSATMA1 | Infineon Technologies | 9.150 | BSZ0902NSATMA1CT-ND | 1,43000 € | Similar |
| CSD17303Q5 | Texas Instruments | 3.951 | 296-27232-1-ND | 2,27000 € | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | 2,06000 € | Similar |







