


NTMFS010N10GTWG | |
|---|---|
DigiKey Part Number | 488-NTMFS010N10GTWGTR-ND - Tape & Reel (TR) 488-NTMFS010N10GTWGCT-ND - Cut Tape (CT) 488-NTMFS010N10GTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS010N10GTWG |
Description | 100V MVSOA IN PQFN56 PACKAGE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Tc) 3W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 31A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 164µA | |
Gate Charge (Qg) (Max) @ Vgs | 58.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,23900 € | 22,39 € |
| 100 | 1,56720 € | 156,72 € |
| 500 | 1,29092 € | 645,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05467 € | 3.164,01 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |



