
NTMD6P02R2G | |
|---|---|
DigiKey Part Number | NTMD6P02R2GOSTR-ND - Tape & Reel (TR) NTMD6P02R2GOSCT-ND - Cut Tape (CT) NTMD6P02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD6P02R2G |
Description | MOSFET 2P-CH 20V 4.8A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.8A 750mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD6P02R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700pF @ 16V | |
Power - Max | 750mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99700 € | 9,97 € |
| 100 | 0,67000 € | 67,00 € |
| 500 | 0,52976 € | 264,88 € |
| 1.000 | 0,48564 € | 485,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43586 € | 1.089,65 € |
| 5.000 | 0,40570 € | 2.028,50 € |
| 7.500 | 0,39676 € | 2.975,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



