
SI1016CX-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1016CX-T1-GE3TR-ND - Tape & Reel (TR) SI1016CX-T1-GE3CT-ND - Cut Tape (CT) SI1016CX-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1016CX-T1-GE3 |
Description | MOSFET N/P-CH 20V SC89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mW Surface Mount SC-89 (SOT-563F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 396mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 43pF @ 10V | |
Power - Max | 220mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89 (SOT-563F) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,15200 € | 76,00 € |
| 1.000 | 0,13607 € | 136,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11580 € | 347,40 € |
| 6.000 | 0,10559 € | 633,54 € |
| 9.000 | 0,10039 € | 903,51 € |
| 15.000 | 0,09454 € | 1.418,10 € |
| 21.000 | 0,09108 € | 1.912,68 € |
| 30.000 | 0,08771 € | 2.631,30 € |
| 75.000 | 0,08313 € | 6.234,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











