


TPS73133MDBVREP | |
|---|---|
DigiKey Part Number | 296-22489-2-ND - Tape & Reel (TR) 296-22489-1-ND - Cut Tape (CT) 296-22489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73133MDBVREP |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73133MDBVREP Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8868EUK33+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX8868EUK33+TTR-ND | 1,59679 € | Similar |
| MAX8878EUK33+T | Analog Devices Inc./Maxim Integrated | 2.610 | 175-MAX8878EUK33+TCT-ND | 2,78000 € | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3.304 | 576-1298-1-ND | 0,42000 € | Similar |
| RT9193-30GB | Richtek USA Inc. | 11.728 | 1028-RT9193-30GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34200 € | 33,42 € |
| 25 | 3,08120 € | 77,03 € |
| 100 | 2,79400 € | 279,40 € |
| 250 | 2,66832 € | 667,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42307 € | 7.269,21 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |






