NTF3055L175T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.361
Unit Price: 1,41000 €
Datasheet

Similar


onsemi
In Stock: 15.978
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 482
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.415
Unit Price: 1,45000 €
Datasheet
N-Channel 60 V 2A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF3055L175T3G

DigiKey Part Number
NTF3055L175T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTF3055L175T3G
Description
MOSFET N-CH 60V 2A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF3055L175T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223 (TO-261)
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
175mOhm @ 1A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDT014onsemi15.361NDT014CT-ND1,41000 €Similar
NDT014Lonsemi15.978NDT014LCT-ND1,41000 €Similar
STN3NF06STMicroelectronics482497-4764-1-ND0,75000 €Similar
STN3NF06LSTMicroelectronics14.415497-3177-1-ND1,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable