NTB25P06G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.424
Unit Price: 2,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.454
Unit Price: 3,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.567
Unit Price: 3,51000 €
Datasheet
P-Channel 60 V 27.5A (Ta) 120W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 27.5A (Ta) 120W (Tj) Surface Mount D2PAK
D2PAK

NTB25P06G

DigiKey Part Number
NTB25P06G-ND
Manufacturer
Manufacturer Product Number
NTB25P06G
Description
MOSFET P-CH 60V 27.5A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 27.5A (Ta) 120W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tube
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 25 V
FET Type
Power Dissipation (Max)
120W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
82mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTB25P06T4Gonsemi2.424NTB25P06T4GOSCT-ND2,80000 €Direct
IRF5210STRLPBFInfineon Technologies5.454IRF5210STRLPBFCT-ND3,60000 €Similar
RSJ250P10TLRohm Semiconductor8.567RSJ250P10TLCT-ND3,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable