P-Channel 100 V 25A (Tc) 50W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ250P10TL

DigiKey Part Number
RSJ250P10TLTR-ND - Tape & Reel (TR)
RSJ250P10TLCT-ND - Cut Tape (CT)
RSJ250P10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ250P10TL
Description
MOSFET P-CH 100V 25A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 25A (Tc) 50W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ250P10TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
63mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,32800 €23,28 €
1001,63270 €163,27 €
5001,35754 €678,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24058 €1.240,58 €
2.0001,16046 €2.320,92 €
3.0001,11965 €3.358,95 €
5.0001,10910 €5.545,50 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €