


NTB25P06T4G | |
|---|---|
DigiKey Part Number | NTB25P06T4GOSTR-ND - Tape & Reel (TR) NTB25P06T4GOSCT-ND - Cut Tape (CT) NTB25P06T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB25P06T4G |
Description | MOSFET P-CH 60V 27.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 27.5A (Ta) 120W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 82mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,82300 € | 18,23 € |
| 100 | 1,26200 € | 126,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90510 € | 724,08 € |
| 1.600 | 0,84108 € | 1.345,73 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


